- Home ›
- All Products›
- 22759/32-24-3
22759/32-24-3
TE Connectivity / Raychem Brand
22759/32-24-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-24-3
Search Keywords: 2275932243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-24-3
-
Alias/AKA:419196-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Overall Outside Diameter:.94 mm
-
Number of Strands:19
-
Cable Insulation Thickness:.005 in
-
Cable Style:Primary
-
Wire Color:Orange
-
Voltage Rating:600 V
-
Wire Size:24 AWG
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Product Type:Wire
-
Insulation Thickness:.005 in
-
Cable Type:Spec 55A
-
Wire Source:United States
-
Wire Diameter:.037 in
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:36 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.64 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.4594
500
$0.3733
1,000
$0.3723
2,500
$0.3413
5,000
$0.3272
7,500
$0.3264
10,000
$0.3256
15,000 +
$0.3185
Click for Quote
Log in
to unlock special pricing