- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/32-24-0
22759/32-24-0
TE Connectivity / Raychem Brand
High Performance Cable 24AWG 0.94mm Tin Plated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 24AWG 0.94mm Tin Plated Copper 600VAC
Search Keywords: 2275932240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-24-0
-
Alias/AKA:769817-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:0.94 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,246
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
100
$0.822
500
$0.753
1,000
$0.723
2,500
$0.684
5,000
$0.654
7,500
$0.637
10,000
$0.624
15,000 +
$0.607
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT