- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/32-22-9
22759/32-22-9
TE Connectivity / Raychem Brand
High Performance Cable - 1 Conductor - 22AWG - 1.09mm - Tin Plated Copper - 600VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable - 1 Conductor - 22AWG - 1.09mm - Tin Plated Copper - 600VAC.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 2275932229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-22-9
-
Alias/AKA:216112-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Insulation Thickness:.005 in
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,059
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$0.7908
500
$0.7246
1,000
$0.6960
2,500
$0.6582
5,000
$0.6298
7,500
$0.6004
10,000
$0.4728
15,000 +
$0.4598
Click for Quote
Log in
to unlock special pricing