- Home ›
- All Products›
- 22759/32-22-5
22759/32-22-5
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 2275932225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-22-5
-
Alias/AKA:216288-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:34 AWG
-
Number of Strands:19
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 V
-
Cable Insulation Thickness:.005 in
-
Wire Source:United States
-
Wire Color:Green
-
Conductor Diameter:.79 mm
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.043 in
-
Number of Conductors:1
-
Wire Size:.326 mm²
-
Product Type:Wire Lead
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Overall Outside Diameter:1.09 mm
-
Insulation Thickness:.005 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,392
Ships today, if you order in
Minimum Order Quantity:
100
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$0.4199
500
$0.3455
1,000
$0.3446
2,500
$0.3178
5,000
$0.3057
7,500
$0.3000
10,000
$0.2362
15,000 +
$0.2304
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT