- Home ›
- All Products›
- 227393-000
227393-000
TE Connectivity / Raychem Brand
82A0111-8-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-8-4
Search Keywords: 227393000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:227393-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:665
-
Product Type:Wire
-
Strand Size:36 AWG
-
Wall Type:Single
-
Packaging Method:Reel
-
Wire Class:Equipment
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Conductor Stranding:High Strand Count Conductor
-
Cable Style:Primary
-
Overall Outside Diameter:.195 in
-
Length:50 ft
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Insulation Style:Single
-
Conductor Material:Tin-Coated Copper
-
Cable Color:Yellow
-
Cable Type:Spec 80
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$22.37
500
$11.81
750
$8.12
1,000 +
$7.96
Click for Quote
Log in
to unlock special pricing