- Home ›
- All Products›
- 226803-000
226803-000
TE Connectivity / Raychem Brand
B-043-30-N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-043-30-N
Search Keywords: 226803000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:226803-000
-
Alias/AKA:B-043-30-N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Plating Material:Silver
-
Pre-Installed Lead Type:M81822/13
-
Lead Stranding:Solid-OFHC
-
Lead Color:White/Blue
-
Resistance Properties:Splash Protection
-
Operating Temperature (Max):150 °C
-
Shield Plating Material:Silver , Tin
-
Pre-Installed Lead Wire Size:30 AWG, .05 mm²
-
Product Length:1.1 in, 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
125
$17.58
250
$9.31
375
$6.55
500 +
$6.42
Click for Quote
Log in
to unlock special pricing