- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2266412001
2266412001
TE Connectivity / Raychem Brand
DWP-125-1/4-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
DWP-125-1/4-2-STK
Search Keywords: 2266412001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2266412001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
California Prop 65
-
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-40 to 110 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,340 Feet
Can Ship immediately
Minimum Order Quantity:
52 Feet
Order Increment:
4 Feet
Price (USD)
Qty
Unit Price
52
$1.62
252
$1.52
500
$1.49
1,000
$1.40
2,500
$1.35
5,000
$1.28
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing