- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 226335-000
226335-000
TE Connectivity / Raychem Brand
Crimp Contact - Pin - Size 22-20 - MTC Series.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Crimp Contact - Pin - Size 22-20 - MTC Series.
Search Keywords: 226335000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:226335-000
-
Alias/AKA:CTA-0166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,361
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$2.79
500
$1.73
1,000
$1.72
2,500
$1.71
5,000
$1.70
7,500
$1.69
10,000 +
$1.68
Click for Quote
Log in
to unlock special pricing