- Home ›
- All Products›
- 2262913001
2262913001
TE Connectivity / Raychem Brand
100G0111-0.25-5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-0.25-5
Search Keywords: 2262913001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2262913001
-
Alias/AKA:100G0111-0.25-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Strands:19
-
Operating Temperature Range:-55 – 125 °C
-
Wire Source:United Kingdom
-
Product Type:Wire
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Cable Insulation Thickness:.2 mm
-
Wire Size:24 AWG, .25 mm²
-
Cable Style:Primary
-
Voltage Rating:750/1300 V
-
Conductor Material:Tin-Plated Copper
-
Wire Color (Base):Green
-
Strand Size:36 AWG
-
Number of Conductors:1
-
Overall Outside Diameter:.045 in, 1.14 mm
-
Product Classification:Cable - Spec 99 & 100
-
Wire Diameter:.044 in, 1.14 mm
-
Conductor Diameter:.025 in, .63 mm
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6003
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
6,003
$1.931
12,005
$0.986
18,007
$0.671
24,009 +
$0.658
Click for Quote
Log in
to unlock special pricing