- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 226149-000
226149-000
TE Connectivity / Raychem Brand
322A024-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
322A024-25/225-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 322A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 226149000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:226149-000
-
Alias/AKA:322A024-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:13.2/6.6 mm
-
Inside Diameter Before Shrinking:26.9/13.2/13.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/10/27
MOQ for out of Stock Qty:
14
72 Weeks
can ship
10/18/27
Price (USD)
Qty
Unit Price
1
$92.45
5
$76.28
10
$73.88
14
$73.15
27
$70.14
40
$69.44
53 +
$68.76
Click for Quote
Log in
to unlock special pricing