- Home ›
- All Products›
- 225M516-19C
225M516-19C
TE Connectivity / Raychem Brand
HEAT SHRINK BOOT BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEAT SHRINK BOOT BACKSHELL
Search Keywords: 225M51619C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:225M516-19C
-
Alias/AKA:436281-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum Alloy
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Cable Diameter Range:.43 – .72 in, 11 – 18.2 mm
-
Sealable:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Electroless Nickel
-
Adapter Angle:Straight
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 6/22/26
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$219.04
5
$218.49
10
$217.95
13
$217.40
25
$119.70
38
$83.12
50 +
$81.46
Click for Quote
Log in
to unlock special pricing