- Home ›
- All Products›
- 225M514-19B
225M514-19B
TE Connectivity / Raychem Brand
225M514-19B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
225M514-19B
Search Keywords: 225M51419B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:225M514-19B
-
Alias/AKA:161957-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Material:Aluminum Alloy
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Sealable:No
-
Adapter Angle:Straight
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/19/26