- Home ›
- All Products›
- 225M512-19U
225M512-19U
TE Connectivity / Raychem Brand
HEAT SHRINK BOOT BACKSHELL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEAT SHRINK BOOT BACKSHELL
Search Keywords: 225M51219U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:225M512-19U
-
Alias/AKA:815473-000
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Material:Aluminum Alloy
-
Cable Diameter Range:.32 – .47 in, 8 – 11.9 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Zinc Cobalt
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Sealable:No
-
Adapter Angle:Straight
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
13
$97.90
25
$62.66
38
$48.95
50 +
$47.97
Click for Quote
Log in
to unlock special pricing