- Home ›
- All Products›
- 225867-000
225867-000
TE Connectivity / Raychem Brand
55A1114-22-6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1114-22-6-9
Search Keywords: 225867000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:225867-000
-
Alias/AKA:55A1114-22-6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Color:Blue
-
Cable Type:Spec 55A
-
Jacket Color:White
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
-
Wire Size:22 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
500
$4.84
1,000
$2.56
1,500
$1.80
2,000 +
$1.77
Click for Quote
Log in
to unlock special pricing