- Home ›
- All Products›
- 2251083001
2251083001
TE Connectivity / Raychem Brand
AFR35-35-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AFR35-35-0
Search Keywords: 2251083001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2251083001
-
Alias/AKA:AFR35-35-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wall Type:Single
-
Conductor Size:35 mm²
-
Cable Insulation Style:Single
-
Comment:With IEC Class 5 conductor
-
Product Classification:Cable - Power
-
Packaging Method:Reel
-
Wire Size:35 mm²
-
Conductor Stranding:High Strand Count Conductor
-
Number of Pairs:0
-
Product Type:Cable
-
Overall Outside Diameter:.46 in, 11.6 mm
-
Cable Color:Black
-
Cable Type:AFR35
-
Operating Temperature Range:-40 – 105 °C
-
Voltage Rating:1900 VAC
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Flexible Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$46.81
250
$24.71
375
$16.99
500 +
$16.65
Click for Quote
Log in
to unlock special pricing