- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 224158-000
224158-000
TE Connectivity / Raychem Brand
22759/43-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-2-9
Search Keywords: 224158000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:224158-000
-
Alias/AKA:22759/43-2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:2 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:10.36 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
125
$150.91
250
$77.08
375
$52.47
500 +
$51.42
Click for Quote
Log in
to unlock special pricing