- Home ›
- All Products›
- 2239490001
2239490001
TE Connectivity / Raychem Brand
RPS-1K-8-4/2.0-S3-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-1K-8-4/2.0-S3-4
Search Keywords: 2239490001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2239490001
-
Alias/AKA:RPS-1K-8-4/2.0-S3-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Yellow
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:4
-
Number of Prescores:3
-
Product Length:1 in, 25.4 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Recovered Inside Diameter (Max):.125 in, 3.18 mm
-
Expanded Inside Diameter (Min):.375 in, 9.53 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
250
$1.352
500
$1.014
750
$0.947
1,000 +
$0.928
Click for Quote
Log in
to unlock special pricing