Image is representational - see mfr. specs

55PC1132-20-9/93/96-9

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
55PC1132-20-9/93/96-9
Search Keywords: 223003000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    223003-000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C
  • Wire Size:
    20 AWG
  • Voltage Rating:
    600 VAC
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Conductor Material:
    Silver-Coated Copper
  • Cable Type:
    Spec 55
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
500
15 Weeks Pode enviar 15/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
500
$16.29
1 000
$8.60
1 500
$5.91
2 000 +
$5.79
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!