- Home ›
- All Products›
- 222W163-25-0
222W163-25-0
TE Connectivity / Raychem Brand
222W163-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222W163-25-0
Search Keywords: 222W163250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222W163-25-0
-
Alias/AKA:879395-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Angle:90
-
Innendurchmesser Geschrumpft (Max.):.53 in
-
Size Code:63
-
Material Code:25
-
Material Systems Code:25
-
Cable Diameter Range:13.6 – 28 mm
-
Product Type:Molded Part
-
Operating Temperature Range:-75 – 150 °C
-
Color:Black
-
Expanded Inside Diameter (Min):1.1 in
-
Recovered Inside Diameter (Max):13.5 mm
-
Molded Part Type:Molded Boot (EMI Shielded)
-
Adhesive Code:S1017
-
Adhesive Pre-Coat:No
-
Material:Modified Elastomer
-
Adhesive Type:Adhesive Purchased Separately
-
Lipped:Yes
-
Molded Part Shape Code:222W
-
Molded Part Shape:90 °
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
75
$18.80
150
$11.57
225
$9.16
300 +
$8.97
Click for Quote
Log in
to unlock special pricing