- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222S152-25S-0
222S152-25S-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Heat Shrink Tubing Elastomer
Search Keywords: 222S15225S0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222S152-25S-0
-
Alias/AKA:893201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$97.06
4
$95.28
7
$93.46
14
$91.67
25
$89.87
100
$61.11
500 +
$54.83
Click for Quote
Log in
to unlock special pricing