TE Connectivity / Raychem Brand Authorized Distributor

222K342-25-G02-0

222K342-25-G02-0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
222K342-25-G02-0
Search Keywords: 222K34225G020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 222K342-25-G02-0
Alias/AKA: 452143-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Lipped: Yes
Molded Part Shape: 90 °
Material Code: 25
Formcode des Formteils: 222
Approved Standards: VG95343 Parts 6,7,8 and 9
Adhesive Options: /225 Precoat
Molded Part Shape Code: 222
Government Qualified: No
Adhesive Pre-Coat: No
Adhesive Type: Adhesive Purchased Separately
Fluid/Chemical Resistance: Long-Term Exposure at High Temperature
Operating Temperature Range: -75 – 175 °C
Material: Modified Elastomer
Material Systems Code: 25
Cable Diameter Range: .9 – 1.34 in
Power Cable Accessory: No
Inside Diameter as Supplied: 1.18 in
Molded Part Type: Molded Boot
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 222K342-25-G02-0 RoHS compliant?
Yes, 222K342-25-G02-0 is RoHS compliant.
What is the lead time for 222K342-25-G02-0?
The standard lead time for 222K342-25-G02-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks can ship 7/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$136.92
50
$72.49
75
$51.01
100 +
$49.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!