- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 222K185-25/225-CS-1858-0
222K185-25/225-CS-1858-0
TE Connectivity / Raychem Brand
222K185-25/225-CS-1858-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K185-25/225-CS-1858-0
Search Keywords: 222K18525225CS18580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222K185-25/225-CS-1858-0
-
Alias/AKA:881029-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Formcode des Formteils:222
-
Operating Temperature Range:-75 – 150 °C
-
Adhesive Options:/225 Precoat, -75 – 150°C (-103 – 302°F)
-
Wire/Cable Outside Diameter:26 mm
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Type:Molded Boot
-
Fluid/Chemical Resistance:Suitable for long term fluid exposure at elevated temperatures
-
Molded Part Shape:90 °
-
Approved Standards:BS-G-198-5-DE
-
Material Code:25
-
Lipped:Yes
-
Material Systems Code:25
-
Adhesive Pre-Coat:Yes
-
Connector or Backshell Outside Diameter:2.28 in
-
Molded Part Shape Code:222
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
45 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
21
$232.93
41
$125.93
62
$85.91
82 +
$84.19
Click for Quote
Log in
to unlock special pricing