- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222K163-12-0
TE Connectivity / Raychem Brand
222K163-12-0
Heat Shrink Molded Boot RA Fluoroelastomer
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Molded Boot RA Fluoroelastomer
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222K1
- 90°
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18
Search Keywords: 222K163120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222K163-12-0
-
Alias/AKA:811943-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Frequently Asked Questions
Is 222K163-12-0 RoHS compliant?
Yes, 222K163-12-0 is RoHS compliant.
What is the lead time for 222K163-12-0?
The standard lead time for 222K163-12-0 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
65 Weeks
can ship
12/15/27
Price (USD)
Qty
Unit Price
19
$259.98
38
$137.21
57
$94.36
75 +
$92.48
Click for Quote
Log in
to unlock special pricing