Image is representational - see mfr. specs

Heat Shrink Semi-Flexible Molded Boot RA Polyolefin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Semi-Flexible Molded Boot RA Polyolefin
Product Highlights:
  • Molded Boot
  • Family Name = 222K1
  • 90°
  • Marine Application, Military Application, Rail Application
  • Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15
Search Keywords: 222K1521000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    222K152-100-0
  • Alias/AKA:
    121717-000, 121717-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Semi-Flexible Molded Boot
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Right Angle
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for out of Stock Qty:
32
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$55.90
10
$31.15
25
$28.74
32
$28.17
63
$26.72
94
$26.11
125 +
$24.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!