- Home ›
- All Products›
- 222K142-25-CS-1858-0
222K142-25-CS-1858-0
TE Connectivity / Raychem Brand
222K142-25-CS-1858-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K142-25-CS-1858-0
Search Keywords: 222K14225CS18580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222K142-25-CS-1858-0
-
Alias/AKA:878513-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:Yes
-
Operating Temperature Range:-75 – 150 °C
-
Material Code:25
-
Molded Part Shape Code:222
-
Material Systems Code:25
-
Wire/Cable Outside Diameter:.47 in
-
Formcode des Formteils:222
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Shape:90 °
-
Adhesive Options:S1125 Separate Adhesive, -75°C – 150°C (-103°F – 302°F)
-
Connector or Backshell Outside Diameter:20 mm
-
Fluid/Chemical Resistance:Suitable for long term fluid exposure at elevated temperatures
-
Approved Standards:MIS-34867
-
Adhesive Pre-Coat:No
-
Molded Part Type:Molded Boot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
38
$74.92
75
$40.19
113
$28.16
150 +
$27.60
Click for Quote
Log in
to unlock special pricing