- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 222K132-4-0
222K132-4-0
TE Connectivity / Raychem Brand
222K132-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K132-4-0
Search Keywords: 222K13240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222K132-4-0
-
Alias/AKA:822548-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Operating Temperature Range:-55 – 200 °C
-
Cable Diameter Range:14.2 – 30 mm
-
Approved Standards:SAE AS81765/1 Type II
-
Material Systems Code:10
-
Inside Diameter as Supplied:1.18 in
-
Adhesive Type:Adhesive Purchased Separately
-
Government Qualified:No
-
Molded Part Type:Molded Boot
-
Lipped:Yes
-
Material:Modified Polyolefin
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
44
$55.17
88
$29.21
132
$20.55
175 +
$20.14
Click for Quote
Log in
to unlock special pricing