- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222K132-25L-0
TE Connectivity / Raychem Brand
222K132-25L-0
Heat Shrink Molded Boot RA Fluid Resistance Elastomer Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Molded Boot RA Fluid Resistance Elastomer Black
Search Keywords: 222K13225L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222K132-25L-0
-
Alias/AKA:CV7367-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistance Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:14.2/5.9 mm
-
Inside Diameter Before Shrinking:30 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 222K132-25L-0 RoHS compliant?
Yes, 222K132-25L-0 is RoHS compliant.
What is the lead time for 222K132-25L-0?
The standard lead time for 222K132-25L-0 is approximately 115 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
266
Ships today, if you order in
On Order:
75
can ship 5/17/27
MOQ for out of Stock Qty:
63
115 Weeks
can ship
11/16/28
Price (USD)
Qty
Unit Price
1
$32.72
10
$28.40
25
$22.28
50
$21.73
63
$21.67
125
$21.62
188
$21.56
250 +
$21.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT