- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222K132-25-CS-1858-0
222K132-25-CS-1858-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing RA Flexible Viton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing RA Flexible Viton
Search Keywords: 222K13225CS18580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222K132-25-CS-1858-0
-
Alias/AKA:878512-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Flexible Viton
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:14.2/5.9 mm
-
Inside Diameter Before Shrinking:30/30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
50
$66.27
100
$35.08
150
$24.69
200 +
$24.19
Click for Quote
Log in
to unlock special pricing