- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222K132-25/86-0
TE Connectivity / Raychem Brand
222K132-25/86-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
View Datasheet Ask the Datasheet Accessories Notify Me
- Molded Part Type = Molded Boot
- Family Name = 222K1
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222K132-25/86-0
-
Alias/AKA:879268-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C