- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222K132-100/180-0
222K132-100/180-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Boot
- Family Name = 222K1
- 90°
- Marine Application, Military Application, Rail Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords: 222K1321001800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222K132-100/180-0
-
Alias/AKA:022477-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
MOQ for out of Stock Qty:
38
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$42.55
10
$34.64
25
$32.24
38
$31.31
75
$29.82
113
$29.09
150 +
$28.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT