Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

222K132-100-0

Heat Shrink Semi-Flexible Molded Boot RA Polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Semi-Flexible Molded Boot RA Polyolefin
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 222K1
  • 90°
  • Marine Application, Military Application, Rail Application
  • Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords: 222K1321000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 222K132-100-0
Alias/AKA: 502596-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Semi-Flexible Molded Boot
Body Material: Polyolefin
Styles: Right Angle
Operating Temperature: -30 to 105 °C
Inside Diameter After Shrinking: 14.2/5.9 mm
Inside Diameter Before Shrinking: 30/15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 222K132-100-0 RoHS compliant?
Yes, 222K132-100-0 is RoHS compliant.
What is the lead time for 222K132-100-0?
The standard lead time for 222K132-100-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$67.52
100
$35.75
150
$25.16
200 +
$24.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!