- Home ›
- All Products›
- 222K121-3-CS-1858-0
222K121-3-CS-1858-0
TE Connectivity / Raychem Brand
222K121-3-CS-1858-0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
222K121-3-CS-1858-0
Search Keywords: 222K1213CS18580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222K121-3-CS-1858-0
-
Alias/AKA:812836-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:Molded Boot
-
Approved Standards:UL 224, File E85381
-
Wire/Cable Outside Diameter:10 mm
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Adhesive Options:S1006 Separate Adhesive, -55°C to +135°C (-67°F to + 275°F)
-
Material Code:3
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Pre-Coat:No
-
Formcode des Formteils:222
-
Material Systems Code:10
-
Operating Temperature Range:-55 – 135 °C
-
Lipped:Yes
-
Connector or Backshell Outside Diameter:.55 in
-
Molded Part Shape Code:222
-
Molded Part Shape:90 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
52 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
5
$31.87
10
$31.79
25
$31.72
38
$31.64
75
$19.73
113
$15.55
150 +
$15.24
Click for Quote
Log in
to unlock special pricing