- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 222K121-25L/225-0
222K121-25L/225-0
TE Connectivity / Raychem Brand
222K121-25L/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222K121-25L/225-0
Search Keywords: 222K12125L2250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222K121-25L/225-0
-
Alias/AKA:EF9981-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:Yes
-
Material Systems Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Operating Temperature Range:-75 – 150 °C
-
Formcode des Formteils:222
-
Molded Part Shape Code:222
-
Material Code:25
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:90° , Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
70 Weeks
can ship
9/23/27
Price (USD)
Qty
Unit Price
88
$41.79
175
$22.25
263
$15.63
350 +
$15.31
Click for Quote
Log in
to unlock special pricing