- Home ›
- All Products›
- 222F285-50-0
222F285-50-0
TE Connectivity / Raychem Brand
222F285-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F285-50-0
Search Keywords: 222F285500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222F285-50-0
-
Alias/AKA:A10815-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material Systems Code:30
-
Material Code:50
-
Molded Part Shape:90 °
-
Operating Temperature Range:-55 – 175 °C
-
Formcode des Formteils:222
-
Adhesive Options:/86 Precoat
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Shape Code:222
-
Flammability:Flame-Retardant
-
Lipped:Yes
-
Molded Part Type:Molded Boot
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$202.32
50
$106.78
75
$73.43
100 +
$71.97
Click for Quote
Log in
to unlock special pricing