- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222F263-50-0
222F263-50-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot ST Viton Polymer Blend
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot ST Viton Polymer Blend
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222F2
- 90°
- Military Application
- Entry Size, Braided or Magneform Adapter = 20, 22, 24
Search Keywords: 222F263500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222F263-50-0
-
Alias/AKA:639462-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Flexible Molded Boot
-
Body Material:Viton Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$163.40
50
$86.51
75
$60.88
100 +
$59.66
Click for Quote
Log in
to unlock special pricing