- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222F253-71/86-0
TE Connectivity / Raychem Brand
222F253-71/86-0
Heat Shrink Flexible Molded Boot ST Polyolefin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Flexible Molded Boot ST Polyolefin
Search Keywords: 222F25371860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222F253-71/86-0
-
Alias/AKA:002071-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Frequently Asked Questions
Is 222F253-71/86-0 RoHS compliant?
Yes, 222F253-71/86-0 is RoHS compliant.
What is the lead time for 222F253-71/86-0?
The standard lead time for 222F253-71/86-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
44
$67.34
88
$35.65
132
$25.09
175 +
$24.59
Click for Quote
Log in
to unlock special pricing