- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 222F242-71/42-0
TE Connectivity / Raychem Brand
222F242-71/42-0
222F242-71/42-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
222F242-71/42-0
Search Keywords: 222F24271420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222F242-71/42-0
-
Alias/AKA:145831-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material Systems Code:10
-
Lipped:Yes
-
Molded Part Shape:90 °
-
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Shape Code:222
-
Material Code:71
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Pre-Coat:Yes
-
Formcode des Formteils:222
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Frequently Asked Questions
Is 222F242-71/42-0 RoHS compliant?
Yes, 222F242-71/42-0 is RoHS compliant.
What is the lead time for 222F242-71/42-0?
The standard lead time for 222F242-71/42-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
68
$55.69
135
$29.70
203
$20.85
270 +
$20.43
Click for Quote
Log in
to unlock special pricing