- Home ›
- All Products›
- 222F242-71-0
222F242-71-0
TE Connectivity / Raychem Brand
222F242-71-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F242-71-0
Search Keywords: 222F242710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222F242-71-0
-
Alias/AKA:388816-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Molded Part Type:Molded Boot
-
Operating Temperature Range:-55 – 135 °C
-
Material Code:71
-
Material Systems Code:10
-
Approved Standards:SAE AS I 81765/1, Type I
-
Adhesive Options:S1006 Separate Adhesive, -55°C – 135°C (-67°F – 275°F)
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape:90 °
-
Government Qualified:No
-
Lipped:Yes
-
Formcode des Formteils:222
-
Power Cable Accessory:No
-
Entry Size (Spin Coupling Adapter):14 – 20
-
Molded Part Shape Code:222
-
Material:Modified Polyolefin
-
Adhesive Pre-Coat:No
-
Entry Size (Tinel-Lock Adapter):12
-
Entry Size (Solid or Fixed Adapter):10
-
Wire/Cable Outside Diameter:.55 in
-
Cable Diameter Range:10.2 – 28.7 mm
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Entry Size (Braided or Magneform Adapter):14
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
44
$33.35
88
$20.52
132
$16.25
175 +
$15.92
Click for Quote
Log in
to unlock special pricing