- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222F242-51-0
TE Connectivity / Raychem Brand
222F242-51-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
Product Highlights:
- Molded Boot
- Family Name = 222F2
- 90°
- Military Application
- Entry Size, Braided or Magneform Adapter = 14, 15, 16
Search Keywords: 222F242510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222F242-51-0
-
Alias/AKA:819112-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:Flexible Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is 222F242-51-0 RoHS compliant?
Yes, 222F242-51-0 is RoHS compliant.
What is the lead time for 222F242-51-0?
The standard lead time for 222F242-51-0 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
88
can ship 12/16/26
MOQ for out of Stock Qty:
38
50 Weeks
can ship
10/14/27
Price (USD)
Qty
Unit Price
1
$86.51
10
$86.29
25
$86.08
38
$85.86
75
$46.06
113
$32.27
150 +
$31.63
Click for Quote
Log in
to unlock special pricing