- Home ›
- All Products›
- 222F232-71/42-0
TE Connectivity / Raychem Brand
222F232-71/42-0
222F232-71/42-0
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
222F232-71/42-0
Search Keywords: 222F23271420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222F232-71/42-0
-
Alias/AKA:923835-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Power Cable Accessory:No
-
Entry Size (Solid or Fixed Adapter):6 – 8
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Entry Size (Braided or Magneform Adapter):13
-
Material:Modified Polyolefin
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Operating Temperature Range:-20 – 60 °C
-
Adhesive Pre-Coat:Yes
-
Formcode des Formteils:222
-
Entry Size (Spin Coupling Adapter):10 – 12
-
Lipped:Yes
-
Molded Part Shape:90 °
-
Cable Diameter Range:.35 – .961 in
-
Wire/Cable Outside Diameter:.55 in
-
Entry Size (Tinel-Lock Adapter):12
-
Molded Part Shape Code:222
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Approved Standards:SAE AS I 81765/1, Type I
-
Government Qualified:No
-
Material Code:71
-
Material Systems Code:10
-
Molded Part Type:Molded Boot
Frequently Asked Questions
Is 222F232-71/42-0 RoHS compliant?
Yes, 222F232-71/42-0 is RoHS compliant.
What is the lead time for 222F232-71/42-0?
The standard lead time for 222F232-71/42-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
38
$37.77
75
$23.55
113
$18.56
150 +
$18.19
Click for Quote
Log in
to unlock special pricing