- Home ›
- All Products›
- 222F232-51-22/164-0
TE Connectivity / Raychem Brand
222F232-51-22/164-0
222F232-51-22/164-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
222F232-51-22/164-0
Search Keywords: 222F23251221640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222F232-51-22/164-0
-
Alias/AKA:940025-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Molded Part Type:Molded Boot
-
Material Systems Code:20
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Molded Part Shape:90 °
-
Formcode des Formteils:222
-
Lipped:Yes
-
Material:Elastomeric Polymer Blend (EPB)
-
Flammability:Flame-Retardant
-
Material Code:51
-
Adhesive Options:/164 Precoat
-
Operating Temperature Range:-55 – 150 °C
-
Molded Part Shape Code:222
-
Adhesive Pre-Coat:Yes
Frequently Asked Questions
Is 222F232-51-22/164-0 RoHS compliant?
Yes, 222F232-51-22/164-0 is RoHS compliant.
What is the lead time for 222F232-51-22/164-0?
The standard lead time for 222F232-51-22/164-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
13
$163.72
25
$90.14
38
$62.60
50 +
$61.35
Click for Quote
Log in
to unlock special pricing