- Home ›
- All Products›
- 222F221-71/42-0
222F221-71/42-0
TE Connectivity / Raychem Brand
222F221-71/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F221-71/42-0
Search Keywords: 222F22171420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222F221-71/42-0
-
Alias/AKA:564585-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Power Cable Accessory:No
-
Operating Temperature Range:-20 – 60 °C
-
Cable Diameter Range:7.6 – 17.5 mm
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Entry Size (Spin Coupling Adapter):6 – 7
-
Entry Size (Braided or Magneform Adapter):9
-
Wire/Cable Outside Diameter:10 mm
-
Material:Modified Polyolefin
-
Formcode des Formteils:222
-
Material Systems Code:10
-
Entry Size (Solid or Fixed Adapter):4
-
Approved Standards:SAE AS I 81765/1, Type I
-
Molded Part Type:Molded Boot
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Molded Part Shape Code:222
-
Entry Size (Tinel-Lock Adapter):8
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Lipped:Yes
-
Material Code:71
-
Molded Part Shape:90 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
38
$34.46
75
$21.49
113
$16.94
150 +
$16.60
Click for Quote
Log in
to unlock special pricing