- Home ›
- All Products›
- 222D932-25-G01-0
TE Connectivity / Raychem Brand
222D932-25-G01-0
222D932-25-G01-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
222D932-25-G01-0
Search Keywords: 222D93225G010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D932-25-G01-0
-
Alias/AKA:879346-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:25
-
Adhesive Options:/225 Precoat
-
Government Qualified:No
-
Material:Modified Elastomer
-
Molded Part Shape:90 °
-
Formcode des Formteils:222
-
Lipped:Yes
-
Operating Temperature Range:-75 – 175 °C
-
Material Systems Code:25
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape Code:222
-
Molded Part Type:Molded Boot
-
Power Cable Accessory:No
-
Cable Diameter Range:.75 – 1.03 in
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Inside Diameter as Supplied:26.2 mm
-
Adhesive Pre-Coat:No
Product Guides
+
Frequently Asked Questions
Is 222D932-25-G01-0 RoHS compliant?
Yes, 222D932-25-G01-0 is RoHS compliant.
What is the lead time for 222D932-25-G01-0?
The standard lead time for 222D932-25-G01-0 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
36 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
44
$74.31
88
$39.34
132
$27.68
175 +
$27.13
Click for Quote
Log in
to unlock special pricing