- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D932-12-0
TE Connectivity / Raychem Brand
222D932-12-0
Heat Shrink Molded Boot RA Fluoroelastomer
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Molded Boot RA Fluoroelastomer
Search Keywords: 222D932120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D932-12-0
-
Alias/AKA:808083-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Frequently Asked Questions
Is 222D932-12-0 RoHS compliant?
Yes, 222D932-12-0 is RoHS compliant.
What is the lead time for 222D932-12-0?
The standard lead time for 222D932-12-0 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
65 Weeks
can ship
12/13/27
Price (USD)
Qty
Unit Price
19
$250.99
38
$132.47
57
$91.10
75 +
$89.28
Click for Quote
Log in
to unlock special pricing