- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D921-3-02/86-0
TE Connectivity / Raychem Brand
222D921-3-02/86-0
Heat Shrink Molded Boot Semi-Rigid Modified Polyolefin Black
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Heat Shrink Molded Boot Semi-Rigid Modified Polyolefin Black
Search Keywords: 222D921302860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D921-3-02/86-0
-
Alias/AKA:296277-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 222D921-3-02/86-0 RoHS compliant?
Yes, 222D921-3-02/86-0 is RoHS compliant.
What is the lead time for 222D921-3-02/86-0?
The standard lead time for 222D921-3-02/86-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$51.82
50
$31.89
75
$25.24
100 +
$24.74
Click for Quote
Log in
to unlock special pricing