- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D285-3/86-0
222D285-3/86-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Semi-Rigid Modified Polyolefin
Search Keywords: 222D2853860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D285-3/86-0
-
Alias/AKA:353567N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Color:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
35 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
19
$140.95
38
$74.62
57
$52.51
75 +
$51.46
Click for Quote
Log in
to unlock special pricing