- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D263-12-0
222D263-12-0
TE Connectivity / Raychem Brand
The 222D263-12-0 is a right-angled, lipped, heat-shrinkable boot made from Viton elastomer, designed to provide strain relief ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 222D263-12-0 is a right-angled, lipped, heat-shrinkable boot made from Viton elastomer, designed to provide strain relief and mechanical protection for cable-to-connector terminations.
Search Keywords: 222D263120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D263-12-0
-
Alias/AKA:811921-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$140.78
5
$128.78
10
$123.48
13
$122.25
25
$121.04
38
$119.85
50 +
$118.66
Click for Quote
Log in
to unlock special pricing