- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D242-3/86-0
TE Connectivity / Raychem Brand
222D242-3/86-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222D2
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15
Search Keywords: 222D2423860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D242-3/86-0
-
Alias/AKA:809454-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 222D242-3/86-0 RoHS compliant?
Yes, 222D242-3/86-0 is RoHS compliant.
What is the lead time for 222D242-3/86-0?
The standard lead time for 222D242-3/86-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
36 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
19
$81.98
38
$50.45
57
$39.94
75 +
$39.14
Click for Quote
Log in
to unlock special pricing