- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D232-4-32-0
222D232-4-32-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing RA Flexible Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing RA Flexible Polyolefin Black
Search Keywords: 222D2324320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D232-4-32-0
-
Alias/AKA:809218-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$72.11
100
$38.18
150
$26.87
200 +
$26.33
Click for Quote
Log in
to unlock special pricing