- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D232-3-0-CS5429
222D232-3-0-CS5429
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Polyolefin
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
Heat Shrink Molded Boot RA Polyolefin
Search Keywords: 222D23230CS5429
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Raychem Brand
-
부품 번호:222D232-3-0-CS5429
-
Alias/AKA:808285N002
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:18.8/8.4 mm
-
Inside Diameter Before Shrinking:29.5 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
50
24 Weeks
배송 가능
11. 16. 26
PRICE (USD)
수량
Unit Price
50
$71.77
100
$38.00
150
$26.74
200 +
$26.20
Click for Quote
Log in
특별 가격 잠금 해제